Phoenix Contact SPT-THR 1.5/11-H-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
- RS-stocknr.:
- 881-1801
- Fabrikantnummer:
- 1822956
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 60 eenheden)*
€ 230,58
(excl. BTW)
€ 279,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 60 + | € 3,843 | € 230,58 |
*prijsindicatie
- RS-stocknr.:
- 881-1801
- Fabrikantnummer:
- 1822956
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Pitch | 3.81mm | |
| Mounting Type | Through Hole | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Colour | Black | |
| Voltage Rating | 320 V | |
| Series | SPT-THR 1.5/11-H-3.81 P26 | |
| Width | 42.1mm | |
| Material | Liquid Crystal Polymer | |
| Length | 13.7mm | |
| Depth | 7.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Pitch 3.81mm | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Colour Black | ||
Voltage Rating 320 V | ||
Series SPT-THR 1.5/11-H-3.81 P26 | ||
Width 42.1mm | ||
Material Liquid Crystal Polymer | ||
Length 13.7mm | ||
Depth 7.7mm | ||
- Land van herkomst:
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SPT 1,5/..-H-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
Gerelateerde Links
- Phoenix Contact SPT-THR 1.5/ 8-V-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 2-H-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 5-V-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 3-V-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 4-V-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 5-H-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/11-V-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 9-V-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage