TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
- RS-stocknr.:
- 717-6634
- Fabrikantnummer:
- 282834-3
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 2,34
(excl. BTW)
€ 2,83
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 30 stuk(s) vanaf 15 december 2025
- Plus verzending 209 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 2,34 |
| 25 - 99 | € 1,76 |
| 100 - 199 | € 1,43 |
| 200 - 499 | € 1,33 |
| 500 + | € 1,27 |
*prijsindicatie
- RS-stocknr.:
- 717-6634
- Fabrikantnummer:
- 282834-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 150 V ac | |
| Series | Buchanan | |
| Width | 10mm | |
| Length | 8.08mm | |
| Depth | 6.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 150 V ac | ||
Series Buchanan | ||
Width 10mm | ||
Length 8.08mm | ||
Depth 6.5mm | ||
TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).
Wire size range - 16-30 AWG
Rising cage clamp design
Rising cage clamp design
Standards
UL 94V-0
TE Connectivity 2.54mm TERMI-BLOK PCB Terminal Block Connectors
Gerelateerde Links
- TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder
- TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 2.54mm Pitch, Board Mount, 1-Row, Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw