TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS-stocknr.:
- 710-0435
- Fabrikantnummer:
- 1776261-4
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 6,25
(excl. BTW)
€ 7,56
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 6,25 |
| 25 - 74 | € 5,01 |
| 75 - 199 | € 4,53 |
| 200 - 399 | € 4,16 |
| 400 + | € 3,82 |
*prijsindicatie
- RS-stocknr.:
- 710-0435
- Fabrikantnummer:
- 1776261-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | Buchanan | |
| Depth | 12.86mm | |
| Width | 13.9mm | |
| Material | Thermoplastic | |
| Length | 22.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Depth 12.86mm | ||
Width 13.9mm | ||
Material Thermoplastic | ||
Length 22.5mm | ||
TE Connectivity TERMI-BLOK Series 5.0mm Screwless PCB Terminal Block with Side Wire Entry
TERMI-BLOK series screwless PCB mount terminal blocks with a 5.0mm centreline, side wire entry and push-in spring terminations that accept a wire size range of 22 to 14 AWG. These 5.0mm screwless PCB terminal blocks are made from green UL 94V-0 nylon 6.6.
Standards
UL 94V-0
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Gerelateerde Links
- TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination