Wurth Elektronik 2211 Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-stocknr.:
- 191-5999
- Fabrikantnummer:
- 691221120004
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 zak van 500 eenheden)*
€ 768,00
(excl. BTW)
€ 929,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 500 + | € 1,536 | € 768,00 |
*prijsindicatie
- RS-stocknr.:
- 191-5999
- Fabrikantnummer:
- 691221120004
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 10A | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 300 V ac | |
| Series | 2211 | |
| Length | 14mm | |
| Material | Polyamide | |
| Width | 10mm | |
| Depth | 9.47mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 10A | ||
Colour Green | ||
Voltage Rating 1.6 kV, 300 V ac | ||
Series 2211 | ||
Length 14mm | ||
Material Polyamide | ||
Width 10mm | ||
Depth 9.47mm | ||
- Land van herkomst:
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Gerelateerde Links
- Wurth Elektronik 2211 Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 2211 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 2211 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 2211 Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 2211 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 2211 Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 5081 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, Surface Mount, 1-Row, Solder Termination
- Wurth Elektronik, 3.5mm Pitch, 3041, 7 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,