Wurth Elektronik 4165 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-stocknr.:
- 191-5904
- Fabrikantnummer:
- 691416500004
- Fabrikant:
- Wurth Elektronik
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 191-5904
- Fabrikantnummer:
- 691416500004
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Vertical | |
| Colour | Grey | |
| Voltage Rating | 1.6 kV, 2 kV, 300 V ac, 450 V ac | |
| Series | 4165 | |
| Length | 20.32mm | |
| Depth | 12.5mm | |
| Width | 13mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 10A | ||
Body Orientation Vertical | ||
Colour Grey | ||
Voltage Rating 1.6 kV, 2 kV, 300 V ac, 450 V ac | ||
Series 4165 | ||
Length 20.32mm | ||
Depth 12.5mm | ||
Width 13mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Gerelateerde Links
- Wurth Elektronik 4165 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4165 Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4165 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4165 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4165 Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4165 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination