Wurth Elektronik 4124 Series PCB Terminal Block, 11-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-stocknr.:
- 191-5881
- Fabrikantnummer:
- 691412420011
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Subtotaal (1 zak van 50 eenheden)*
€ 322,20
(excl. BTW)
€ 389,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 50 - 150 | € 6,444 | € 322,20 |
| 200 + | € 5,896 | € 294,80 |
*prijsindicatie
- RS-stocknr.:
- 191-5881
- Fabrikantnummer:
- 691412420011
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 11 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 4A | |
| Body Orientation | 45 ° | |
| Colour | Grey | |
| Voltage Rating | 1.6 kV ac, 2.5 kV ac, 300 V ac, 750 V ac | |
| Series | 4124 | |
| Depth | 13.2mm | |
| Width | 12mm | |
| Length | 81.51mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 11 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 4A | ||
Body Orientation 45 ° | ||
Colour Grey | ||
Voltage Rating 1.6 kV ac, 2.5 kV ac, 300 V ac, 750 V ac | ||
Series 4124 | ||
Depth 13.2mm | ||
Width 12mm | ||
Length 81.51mm | ||
- Land van herkomst:
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Gerelateerde Links
- Wurth Elektronik 4124 Series PCB Terminal Block, 11-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4124 Series PCB Terminal Block, 6-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4124 Series PCB Terminal Block, 9-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4124 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4124 Series PCB Terminal Block, 5-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 4114 Series PCB Terminal Block, 11-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 2434 Series PCB Terminal Block, 10-Contact, 7.62mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik, 7.62mm Pitch, WR-TBL, 5 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,