Wurth Elektronik 2534 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-stocknr.:
- 191-1092
- Fabrikantnummer:
- 691253400003
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 191-1092
- Fabrikantnummer:
- 691253400003
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 3 kV, 300 V ac, 750 V ac | |
| Series | 2534 | |
| Length | 23.46mm | |
| Depth | 11.2mm | |
| Width | 18mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 16A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 1.6 kV, 3 kV, 300 V ac, 750 V ac | ||
Series 2534 | ||
Length 23.46mm | ||
Depth 11.2mm | ||
Width 18mm | ||
- Land van herkomst:
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Gerelateerde Links
- Wurth Elektronik 2534 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 2534 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik, 7.62mm Pitch, WR-TBL, 2 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
- Wurth Elektronik, 7.62mm Pitch, WR-TBL, 7 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
- Wurth Elektronik, 7.62mm Pitch, WR-TBL, 6 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
- Wurth Elektronik, 7.62mm Pitch, WR-TBL, 5 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
- Wurth Elektronik, 7.62mm Pitch, WR-TBL, 4 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
- Wurth Elektronik, 7.62mm Pitch, WR-TBL, 3 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,