Wurth Elektronik 2455 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS-stocknr.:
- 191-0777
- Fabrikantnummer:
- 691245510008
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 5,24
(excl. BTW)
€ 6,34
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 5,24 |
| 5 + | € 4,63 |
*prijsindicatie
- RS-stocknr.:
- 191-0777
- Fabrikantnummer:
- 691245510008
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Header | |
| Current Rating | 16A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 2.5 kV, 350 V ac, 450 V ac | |
| Series | 2455 | |
| Length | 40.64mm | |
| Width | 11.2mm | |
| Depth | 18mm | |
| Material | Nylon 66 | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV, 2.5 kV, 350 V ac, 450 V ac | ||
Series 2455 | ||
Length 40.64mm | ||
Width 11.2mm | ||
Depth 18mm | ||
Material Nylon 66 | ||
- Land van herkomst:
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Gerelateerde Links
- Wurth Elektronik 2455 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block, 5-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2425 Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination