Phoenix Contact SPTAF 1/12-5.0-LL Series PCB Terminal Block, 12-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- RS-stocknr.:
- 151-1389
- Fabrikantnummer:
- 1864532
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 92,75
(excl. BTW)
€ 112,25
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 50 + | € 1,855 | € 92,75 |
*prijsindicatie
- RS-stocknr.:
- 151-1389
- Fabrikantnummer:
- 1864532
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Body Orientation | Angled | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | SPTAF 1/12-5.0-LL | |
| Width | 11mm | |
| Length | 60mm | |
| Depth | 13.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Body Orientation Angled | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series SPTAF 1/12-5.0-LL | ||
Width 11mm | ||
Length 60mm | ||
Depth 13.5mm | ||
- Land van herkomst:
- DE
PCB terminal block, nominal current: 13.5 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 12, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Gerelateerde Links
- Phoenix Contact SPTAF 1/ 9-5.0-LL Series PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- Phoenix Contact SPTAF 1/ 7-5.0-LL Series PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- Phoenix Contact SPTAF 1/ 6-5.0-LL Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- Phoenix Contact SPTAF 1/ 5-5.0-LL Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- Phoenix Contact SPTAF 1/13-5.0-LL Series PCB Terminal Block, 13-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- Phoenix Contact SPTAF 1/ 3-5.0-LL Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- Phoenix Contact SPTAF 1/ 8-5.0-LL Series PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row
- Phoenix Contact SPTAF 1/ 4-5.0-LL Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row