ServicesIndustry HubFrançais? Cliquer iciSupport
  • Pakket tracerenPakket traceren
  • Inloggen / RegistreerInloggen / Registreer
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
Terminal Blocks
/
PCB Terminal Blocks
 

THR PCB terminal block, p

RS-stocknr.:
609-503
Fabrikantnummer:
2086-1124
Fabrikant:
WAGO
WAGO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
609-503
Fabrikantnummer:
2086-1124
Fabrikant:
WAGO
Wetgeving en conformiteit
Land van herkomst:
CH

Gerelateerde Links

  • THR PCB terminal block, p
  • PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
  • Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
  • Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
  • Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
  • NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
  • RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
  • Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount

Neem contact op

02 528 07 70

Volg ons

We aanvaarden

visamastercard

Services

  • 750.000 producten
  • 2.500 merken
  • Bestellen
  • Inkoopoplossingen
  • Retouren
  • Technisch advies
  • Track & Trace

Wettelijk

  • Cookiebeleid
  • Email veiligheid
  • Privacybeleid - Bijgewerkt
  • Websitevoorwaarden
  • Algemene verkoopvoorwaarden

Over RS

  • RS Group
  • Over ons
  • RS wereldwijd
  • Werken bij RS
  • ESG
© RS Components Benelux Stephanie Square Centre | Louizalaan 65, box 11 | 1050 Brussel | BTW: BE 0467.850.695 | RC Bruxelles: 637.337