Phoenix Contact Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS-stocknr.:
- 558-162
- Fabrikantnummer:
- 1725172
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 100 eenheden)*
€ 732,38
(excl. BTW)
€ 886,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 732,38 | € 7,324 |
*prijsindicatie
- RS-stocknr.:
- 558-162
- Fabrikantnummer:
- 1725172
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 24V | |
| Width | 25.9mm | |
| Length | 20mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20030211 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 24V | ||
Width 25.9mm | ||
Length 20mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20030211 | ||
- Land van herkomst:
- PL
The Phoenix Contact PCB connector from the PTDA 1.5 series offers a robust solution for electrical connections in various applications. Designed for quick and reliable connectivity, it features a push-in spring mechanism that eliminates the need for tools, allowing for effortless installation. This connector not only ensures stable long-term performance due to its defined contact force but also simplifies potential looping for BUS applications. With a compact design and optimal pin layout, this connector is particularly suited for tight-spacing environments while maintaining high functionality. Its environmentally friendly design complies with WEEE/RoHS standards, making it a reliable choice for manufacturers and engineers alike seeking durability without compromising on performance.
Experience effortless installation with the push-in spring connection
Achieve stable contact stability over prolonged usage
Easily loop potentials, making it ideal for BUS connectivity
Integrated testing options allow for convenient and efficient troubleshooting
Compact design enhances versatility for various device configurations
Robust construction ensures compliance with environmental standards
Gerelateerde Links
- Phoenix Contact PST 1.0/14-H-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1737132
- Phoenix Contact PTDA 1.5/14-PH-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1725263
- Phoenix Contact PT 1.5/14-PH-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1984439
- Phoenix Contact MC 1.5/14-STF-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1847246
- Phoenix Contact FMC 1.5/14-ST-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1952380
- Phoenix Contact PT 1.5/14-PVH-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1984138
- Phoenix Contact FMC 1.5/14-STF-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1966211
- Phoenix Contact MCVW 1.5/14-STF-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1863123
