Phoenix Contact D3HC-MP-M Series PCB Terminal Block Crimp
- RS-stocknr.:
- 557-057
- Fabrikantnummer:
- 1340895
- Fabrikant:
- Phoenix Contact
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 557-057
- Fabrikantnummer:
- 1340895
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
Productomschrijving
- Land van herkomst:
- CN
The Phoenix Contact crimp contact represents a VITAL component in secure and reliable electrical connections, tailored for those seeking quality and performance. Designed to optimise conductivity and ensure durability, this product caters perfectly to various applications. With a nominal current of 6 A and an Ideal conductor cross section range of AWG 20 to 16, it excels in ensuring efficient power transmission. The product family D3HC-MP-M promises compatibility with a variety of terminals while also prioritising ease of installation through a designed stripping length of 4.5 mm. Sustainability is acknowledged, as the contact surface adheres to eco-friendly standards, reflecting the manufacturers commitment to responsible production. Fleeting yet effective, this crimp contact serves as an essential link in broader electrical systems, ensuring a secure and effective connection for both industry and individual needs.
Crafted to offer optimum conductivity and performance
Engineered from high-quality materials for long-lasting durability
Designed for simple installation with a specified stripping length
Complies with international environmental standards
Part of an extensive product range for varied applications
Gerelateerde Links
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-M-SN-R, 25-2, D3HC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block Crimp
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-F-SN-R, 25-2, D3PC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact PCB Terminal Block Crimp
- Phoenix Contact PTCM - MP -PI Series Male Crimp Terminal, 18AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal, 18AWG Max