WAGO 741 Series PCB Connector, 1-Contact, 5.08mm Pitch, Through Hole Mount, 3-Row, Push In Termination

Subtotaal (1 doos van 100 eenheden)*

€ 89,98

(excl. BTW)

€ 108,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 89,98€ 0,90

*prijsindicatie

RS-stocknr.:
222-616
Fabrikantnummer:
741-914
Fabrikant:
WAGO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

WAGO

Number of Contacts

1

Pitch

5.08mm

Number of Rows

3

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

Land van herkomst:
CH
The Wago Stackable PCB Terminal Block is designed to enhance wiring efficiency while ensuring reliability in demanding environments. With its innovative push button actuation, it simplifies connections and reduces installation time. Its compact design allows for pin spacing of 5 mm, making it ideal for space constrained applications. Constructed with high quality materials, this terminal block boasts excellent electrical performance, complying with strict industry standards. Its unique cage clamp technology ensures secure conductor connections, providing peace of mind for users.

Push button wiring simplifies the installation process
Cage clamp technology provides secure and reliable connections
Compatible with both solid and fine stranded conductors
Compact design optimises space on PCBs
Rated for high voltage and current ensures versatility
Integrated test slot allows for easy troubleshooting

Gerelateerde Links