WAGO 254 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 2-Row, Push Wire Termination

Subtotaal (1 doos van 100 eenheden)*

€ 42,60

(excl. BTW)

€ 51,55

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 10 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 42,60€ 0,426

*prijsindicatie

RS-stocknr.:
221-380
Fabrikantnummer:
254-817
Fabrikant:
WAGO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Wire

Series

254

Land van herkomst:
PL
The Wago Stackable 2 Conductor PCB Terminal Block is engineered for efficient and reliable connections in modern electronic applications. This innovative component is designed to accommodate solid and fine stranded conductors, making it highly versatile for various circuit configurations. Its compact form saves valuable space on the PCB, while the PUSH WIRE technology simplifies installation and enhances operational efficiency.

Constructed with flame retardant polyamide for additional safety
Supports a variety of conductor sizes enhancing connectivity options
Light green colour facilitates easy identification in busy layouts
Versatile clamping units accommodate multiple connection types seamlessly
Approvals for marine applications highlight its reliability in diverse environments
RoHS compliant status signifies adherence to environmental standards

Gerelateerde Links