Wurth Elektronik WR-PHD Series Angled PCB Socket, 22-Contact, 2-Row, 2.54mm Pitch
- RS-stocknr.:
- 233-9337
- Fabrikantnummer:
- 610122249221
- Fabrikant:
- Wurth Elektronik
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 233-9337
- Fabrikantnummer:
- 610122249221
- Fabrikant:
- Wurth Elektronik
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Wurth Elektronik | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Angled | |
| Series | WR-PHD | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Angled | ||
Series WR-PHD | ||
- Land van herkomst:
- TW
The Wurth Elektronik WR-PHD SMT mount, angled, dual row PCB socket header has 22 pins and 2.54mm pitch. It has PA6T insulator material, copper alloy contact material and selective gold contact plating. It has -40°C to +105°C operating temperature.
Insulator flammability rating of UL94 V-0
Durability: 25mating cycles
UL Approved E323964
RoHS compliant
Packaging: Tape and Reel
Gerelateerde Links
- Wurth Elektronik WR-PHD Series Angled PCB Socket, 22-Contact, 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Angled Through Hole PCB Socket, 22-Contact, 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 22 Contact(s), 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-PHD Series Straight PCB Header, 34 Contact(s), 2.54mm Pitch, 1 Row(s)
- Wurth Elektronik WR-PHD Series Angled PCB Socket, 36-Contact, 1 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB Socket, 34-Contact, 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB PCB Socket, 72-Contact, 2 Row, 2.54 mm Pitch