Wurth Elektronik WR-MM Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54 Pitch, Press-In Termination
- RS-stocknr.:
- 205-3105
- Fabrikantnummer:
- 690367190672
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 tube van 47 eenheden)*
€ 25,333
(excl. BTW)
€ 30,644
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 94 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 47 + | € 0,539 | € 25,33 |
*prijsindicatie
- RS-stocknr.:
- 205-3105
- Fabrikantnummer:
- 690367190672
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.54 | |
| Type | THT Female Socket with Latch | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Press-In | |
| Series | WR-MM | |
| Series Number | 690 | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54 | ||
Type THT Female Socket with Latch | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Press-In | ||
Series WR-MM | ||
Series Number 690 | ||
- Land van herkomst:
- CN
The Wurth Elektronik WR-MM series through-hole mount female socket latch connector with a 2.54mm pitch. This socket latch has a red UL94-V0 PBT insulator and stamped matte tin over nickel plated phosphor bronze contacts.
Pins = 6
Type = straight
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C
Type = straight
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C
Gerelateerde Links
- Wurth Elektronik WR-MM Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54 Pitch, Press-In Termination
- Wurth Elektronik WR-MM Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54 Pitch, Press-In
- Wurth Elektronik WR-PHD Series Straight Surface Mount PCB Socket, 4-Contact, 1-Row, 2.54 Pitch, SMT Termination
- Wurth Elektronik WR-PHD Series Straight Surface Mount PCB Socket, 4-Contact, 2-Row, 2.54 Pitch, SMT Termination
- Wurth Elektronik WR-PHD Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2.54 Pitch, SMT Termination
- Wurth Elektronik WR-PHD Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2.54 Pitch, SMT Termination
- Wurth Elektronik WR-PHD Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 2.54 Pitch, SMT Termination
- Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54 Pitch, Solder Termination