HARTING Har Flex Series Straight Surface Connector, 100-Contact, 2 Row, 1.27 mm Pitch Solder

Afbeelding representeert productcategorie

Subtotaal (1 rol van 280 eenheden)*

€ 1.996,33

(excl. BTW)

€ 2.415,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 1.996,33€ 7,13

*prijsindicatie

RS-stocknr.:
918-294
Fabrikantnummer:
15211002601000
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

100

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Current

2.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

6.25mm

Connector System

Motherboard to daughtercard

Voltage

150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

Land van herkomst:
CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

100 contacts enhance connection density for Compact designs

Straight orientation allows for straightforward integration

Copper alloy contacts ensure excellent electrical conductivity

Noble metal over Ni plating on the mating side improves durability

Sn over Ni plating on the termination side enhances solderability

Performance level 1 indicates high reliability in operation

Liquid crystal polymer housing offers thermal stability up to 125 °C

Operating temperature range of -55 °C to 125 °C supports diverse applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets various standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.