HARTING Har Flex Series Straight Through Hole Connector, 80-Contact, 2 Row, 1.27 mm Pitch Solder
- RS-stocknr.:
- 918-163
- Fabrikantnummer:
- 15230802401000
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 rol van 110 eenheden)*
€ 1.643,72
(excl. BTW)
€ 1.988,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 19 februari 2027
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.643,72 | € 14,943 |
*prijsindicatie
- RS-stocknr.:
- 918-163
- Fabrikantnummer:
- 15230802401000
- Fabrikant:
- HARTING
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 80 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 13.65mm | |
| Voltage | 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 80 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 13.65mm | ||
Voltage 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- Land van herkomst:
- CN
Features & Benefits
Applications
Can this be installed without specialist tools?
Gerelateerde Links
- HARTING Har Flex Series Straight Through Hole Connector, 80-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector, 80-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector, 80-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector, 40-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector, 26-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector, 32-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder
