HARTING Har Flex Series Straight Surface Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS-stocknr.:
- 744-464
- Fabrikantnummer:
- 15220202601000
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.119,80
(excl. BTW)
€ 1.354,96
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 13 augustus 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.119,80 |
*prijsindicatie
- RS-stocknr.:
- 744-464
- Fabrikantnummer:
- 15220202601000
- Fabrikant:
- HARTING
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 20 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 9.05mm | |
| Connector System | Motherboard to daughtercard | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 20 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 9.05mm | ||
Connector System Motherboard to daughtercard | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- Land van herkomst:
- CN
Features & Benefits
Applications
What industries typically use this product?
Gerelateerde Links
- HARTING Har Flex Series Straight Surface Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder Wave
- HARTING Har Flex Series Straight Surface Male Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket, 26-Contact, 2 Row, 1.27 mm Pitch Solder
