HARTING Har Flex Series Straight Surface Mount Connector, 60-Contact, 2 Row, 1.27 mm Pitch Solder
- RS-stocknr.:
- 742-218
- Fabrikantnummer:
- 15210602601000
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.890,00
(excl. BTW)
€ 2.286,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.890,00 |
*prijsindicatie
- RS-stocknr.:
- 742-218
- Fabrikantnummer:
- 15210602601000
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 60 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 6.25mm | |
| Voltage | 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 60 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 6.25mm | ||
Voltage 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- Land van herkomst:
- CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.
Features & Benefits
Female connector provides versatile connectivity options
Reflow soldering termination (SMT) simplifies installation
60 contacts support efficient data transmission
Straight orientation allows for easy integration into designs
Copper alloy contacts ensure reliable electrical performance
Noble metal over Ni plating enhances corrosion resistance
Performance level 1 guarantees high-quality connections
Liquid crystal polymer housing offers thermal stability
Operating temperature range from -55 °C to 125 °C ensures reliability
Compliant with multiple standards for broad application suitability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This connector requires surface mount installation.
Gerelateerde Links
- HARTING Har Flex Series Straight Surface Mount Connector, 60-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector, 60-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket, 26-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector, 6-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder
