Phoenix Contact 22009 Aluminium PCB Mounting Enclosure, 200 x 54.6 x 187mm

Subtotaal (1 eenheid)*

€ 99,72

(excl. BTW)

€ 120,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 12 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 99,72

*prijsindicatie

RS-stocknr.:
281-086
Fabrikantnummer:
2200904
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Internal Dimensions

200 x 54.6 x 187mm

Internal Length

200 mm

Internal Width

55 mm

Internal Height

187 mm

Body Material

Aluminium

Series

22009

Land van herkomst:
HU
The Phoenix Contact Housing exemplifies superior design and functionality for electronic applications. Engineered as a two-piece solution, it is not only lightweight but also remarkably durable, ensuring the protection of your electronic components in a variety of environments. With its user-friendly wall mounting capability and optional accessories, this profile housing offers versatility for various installation scenarios. It is designed for easy adaptation, allowing for lengths ranging from 100 mm to 1000 mm, thus meeting unique project requirements with ease. Its carefully crafted dimensions and exceptional IP65 rating shield internal components from dust and water ingress, making it ideal for both indoor and outdoor applications.

Designed to accommodate multiple PCB configurations promoting efficient usage
Features optional EMC seals for added electronic interference protection
Meets stringent IP65 standards ensuring reliable operation in harsh conditions
Suitable for both handheld and wall mounted applications

Gerelateerde Links