Wurth Elektronik WR-PHD Series Straight PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row
- RS-stocknr.:
- 233-9496
- Fabrikantnummer:
- 61306421321
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 50 eenheden)*
€ 333,80
(excl. BTW)
€ 403,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 50 - 50 | € 6,676 | € 333,80 |
| 100 + | € 6,122 | € 306,10 |
*prijsindicatie
- RS-stocknr.:
- 233-9496
- Fabrikantnummer:
- 61306421321
- Fabrikant:
- Wurth Elektronik
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-PHD | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 64 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN EN 61760-2, DIN ISO 2768, REACh Approval Conform or declared, RoHS Approval, UL Approval E323964 | |
| Voltage | 250V | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-PHD | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 64 | ||
Housing Material Polyamide 6T | ||
Number of Rows 2 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN EN 61760-2, DIN ISO 2768, REACh Approval Conform or declared, RoHS Approval, UL Approval E323964 | ||
Voltage 250V | ||
- Land van herkomst:
- TW
The Wurth Elektronik WR-PHD THT mount, board stacker type, dual row pin header has 64 pins and 2.54mm pitch. It has PA6T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.
Insulator flammability rating of UL94 V-0
Durability: 25 mating cycles
UL Approved E323964
RoHS compliant
Gerelateerde Links
- Wurth Elektronik WR-PHD Series Straight PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 22 Contact(s), 2.54 mm Pitch, 2 Row
