Wurth Elektronik WR-FAST Series Vertical PCB Header, 6 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS-stocknr.:
- 201-9033
- Fabrikantnummer:
- 638263222006
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 201-9033
- Fabrikantnummer:
- 638263222006
- Fabrikant:
- Wurth Elektronik
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Wurth Elektronik | |
| Series | WR-FAST | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Series WR-FAST | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
- Land van herkomst:
- RO
The Wurth Elektronik THT Male Header Angled Blade has 5.08 mm of pitch. It has a working voltage of 300 V (AC)
with a withstanding voltage of 1600 V (AC). The header angled blade has a contact resistance of 20 mO. The contact type is stamped whereas the contact material is steel and it has a tin contact plating.
Insulator Material: PC
Insulator Color: Black
Insulator Flammability Rating: UL94 V-0
Operating Temperature: -30 up to +120 °C
Gerelateerde Links
- Wurth Elektronik WR-FAST Series Vertical PCB Header, 6 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- Wurth Elektronik WR-FAST Series Right Angle PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- Wurth Elektronik WR-FAST Series Right Angle PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- Wurth Elektronik WR-FAST Series Vertical Vertical PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header, 8 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded