Molex Right Angle Through Hole PCB Header, 5 Contact(s), 2mm Pitch, 1 Row(s), Shrouded
- RS-stocknr.:
- 181-3039
- Fabrikantnummer:
- 533250560
- Fabrikant:
- Molex
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 181-3039
- Fabrikantnummer:
- 533250560
- Fabrikant:
- Molex
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
- Land van herkomst:
- MY
2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 5 Circuits
Gerelateerde Links
- Molex Right Angle Through Hole PCB Header, 5 Contact(s), 2mm Pitch, 1 Row(s), Shrouded
- Molex 53390 Series Right Angle PCB Header, 16 Contact(s), Shrouded
- Molex PanelMate Series Right Angle, Right Angle Surface PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Molex 35363 Series Right Angle Right Angle, Through Hole PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Molex 35363 Series Right Angle Right Angle, Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Molex Micro-One Series Right Angle, Right Angle Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- Molex Micro-One Series Right Angle, Right Angle Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
