Molex 41815 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS-stocknr.:
- 787-588
- Fabrikantnummer:
- 09-48-4068
- Fabrikant:
- Molex
Subtotaal (1 tray van 200 eenheden)*
€ 309,44
(excl. BTW)
€ 374,42
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 309,44 | € 1,547 |
*prijsindicatie
- RS-stocknr.:
- 787-588
- Fabrikantnummer:
- 09-48-4068
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Product Type | PCB Header | |
| Series | 41815 | |
| Pitch | 3.96mm | |
| Current | 5A | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type PCB Header | ||
Series 41815 | ||
Pitch 3.96mm | ||
Current 5A | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
- Land van herkomst:
- IN
The Molex PCB header and receptacle is designed for efficient and reliable electrical connectivity in various applications. Its Compact design enhances space utilisation while ensuring stable connections.
Robust construction ensures longevity and reliability
Compact design facilitates efficient space utilisation
Designed for optimal electrical connectivity across diverse applications
Compatible with a range of PCB configurations for flexible integration
Gerelateerde Links
- Molex 41815 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- Molex 41662 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- Molex 171814 Series Right Angle PCB PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
