HARTING SEK Standard Series Straight PCB Male Connector, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Afbeelding representeert productcategorie

Subtotaal (1 zak van 50 eenheden)*

€ 365,77

(excl. BTW)

€ 442,58

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 07 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 365,77€ 7,315

*prijsindicatie

RS-stocknr.:
745-324
Fabrikantnummer:
09185607902
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Series

SEK Standard

Product Type

Male Connector

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

60

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

4.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

Land van herkomst:
RO
The HARTING Male Connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.

Features & Benefits


Male connector ensures compatibility with various applications

Wave soldering termination simplifies installation and enhances reliability

Rated current of 1 A supports efficient power transmission

60 contacts provide ample connectivity options for complex systems

Straight orientation facilitates straightforward integration into designs

Copper alloy construction ensures excellent conductivity and durability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Thermoplastic resin (PBT) housing offers robust protection against environmental factors

Performance level 3 according to IEC 60603-13 guarantees high-quality standards

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What type of mounting does this product require?


This product requires PCB mounting for installation.

Gerelateerde Links