HARTING Har Flex Series Straight Surface Male Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 741-991
- Fabrikantnummer:
- 15110266601000
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 741,54
(excl. BTW)
€ 897,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 741,54 |
*prijsindicatie
- RS-stocknr.:
- 741-991
- Fabrikantnummer:
- 15110266601000
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Pitch | 1.27mm | |
| Number of Contacts | 26 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Pitch 1.27mm | ||
Number of Contacts 26 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 4mm | ||
- Land van herkomst:
- CN
The HARTING General-purpose male connector designed for internal and external device connectivity. The Har-Flex connector offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Male contact gender ensures reliable connectivity in various applications
Copper alloy contact material provides excellent conductivity and durability
Gold over palladium-nickel and tin plating enhances corrosion resistance
Liquid crystal polymer housing offers high thermal stability and strength
Mating pin length of 4 mm ensures secure connections
Maximum operating temperature of 125 °C supports demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Surface mount type facilitates easy installation on PCBs
Two rows of contacts optimise space utilisation on the device PCB
1.27 mm pitch and row pitch ensure compatibility with standard layouts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product suitable for surface mount installation?
Yes, this connector is designed for surface mount installation.
Gerelateerde Links
- HARTING Har-Flex Series Straight Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Surface Male Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Angled Surface Male Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Surface Male Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- HARTING Har-Flex Series Straight Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
