HARTING Har Flex Series Straight Surface Male Connector, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 740-538
- Fabrikantnummer:
- 15130502601000
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.006,70
(excl. BTW)
€ 1.218,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 27 augustus 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.006,70 |
*prijsindicatie
- RS-stocknr.:
- 740-538
- Fabrikantnummer:
- 15130502601000
- Fabrikant:
- HARTING
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Motherboard to daughtercard | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | China RoHS e | |
| Voltage | 150V | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Motherboard to daughtercard | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 4mm | ||
Standards/Approvals China RoHS e | ||
Voltage 150V | ||
- Land van herkomst:
- CN
Features & Benefits
Applications
What is the maximum operating temperature?
What type of mounting does this product require?
Gerelateerde Links
- HARTING Har-Flex Series Straight Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har-Flex Series Right Angle Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
