HARTING SEK Standard Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 738-072
- Fabrikantnummer:
- 09195266913
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 391,62
(excl. BTW)
€ 473,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 391,62 | € 3,916 |
*prijsindicatie
- RS-stocknr.:
- 738-072
- Fabrikantnummer:
- 09195266913
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Standard | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500V | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Male Connector | ||
Series SEK Standard | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500V | ||
- Land van herkomst:
- RO
The HARTING Male Connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.
Features & Benefits
Male connector ensures compatibility with various cable types
Reflow soldering termination allows for efficient assembly processes
Rated current of 1 A supports low-power applications
26 contacts provide ample connectivity options
Angled orientation facilitates space-saving installations
Copper alloy construction enhances conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Thermoplastic resin housing offers robust protection against environmental factors
Performance level 2 compliance according to IEC 60603-13 ensures reliability
Maximum operating temperature of 125 °C accommodates diverse operating conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Gerelateerde Links
- HARTING SEK Standard Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
