HARTING Har Flex Series Angled Surface Male Connector, 38 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 737-536
- Fabrikantnummer:
- 15150382601000
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.626,62
(excl. BTW)
€ 1.968,21
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.626,62 |
*prijsindicatie
- RS-stocknr.:
- 737-536
- Fabrikantnummer:
- 15150382601000
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Number of Contacts | 38 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Motherboard to daughtercard | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Number of Contacts 38 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Motherboard to daughtercard | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
- Land van herkomst:
- CN
The HARTING Har-Flex male connector series by Harting is designed for internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This flexibility allows for optimisation tailored to specific applications, making it Ideal for medium and small-scale industrial device production.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
38 contacts support high-density connections in Compact spaces
Angled orientation facilitates space-saving installations
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates suitability for standard applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
Gerelateerde Links
- HARTING Har Flex Series Angled Surface Male Connector, 38 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector, 14 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Angled Surface Male Connector, 62 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Angled Surface Male Connector, 6 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Angled Surface Male Connector, 52 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Angled Surface Male Connector, 48 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Angled Surface Male Connector, 76 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har Flex Series Angled Surface Male Connector, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
