Molex 203263 Series Vertical Surface Mount PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS-stocknr.:
- 736-176
- Fabrikantnummer:
- 2032635480
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 16,68
(excl. BTW)
€ 20,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 9 | € 16,68 | € 8,34 |
| 10 + | € 15,35 | € 7,675 |
*prijsindicatie
- RS-stocknr.:
- 736-176
- Fabrikantnummer:
- 2032635480
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Series | 203263 | |
| Product Type | PCB Header | |
| Current | 200A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 36mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Series 203263 | ||
Product Type PCB Header | ||
Current 200A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 36mm | ||
Standards/Approvals RoHS | ||
Voltage 600V ac | ||
- Land van herkomst:
- CN
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.
Silver-over-nickel plated copper alloy
200A current rating at 600V
Vertical press-fit design
Gerelateerde Links
- Molex 203263 Series Vertical Screw PCB Header, 1 Contact(s), 1 Row, Unshrouded
- Molex 203263 Series Vertical Press Fit PCB Header, 1 Contact(s), 1 Row, Unshrouded
- Molex 203263 Series Vertical Surface Mount PCB Header, 1 Contact(s), 1 Row, Unshrouded
- Molex 203263 Series Vertical Press Fit PCB Pin, 1 Contact(s), 8.00 mm Pitch, 1 Row
- Molex 227007 Series Vertical Threaded PCB Header, 1 Contact(s), 1 Row, Unshrouded
- Molex 227004 Series Vertical Screw PCB Header, 1 Contact(s), 1 Row, Unshrouded
- Molex 227006 Series Vertical Press Fit PCB Header, 1 Contact(s), 1 Row, Unshrouded
- Molex 227005 Series Vertical Surface Mount PCB Header, 1 Contact(s), 1 Row, Unshrouded
