Molex 55458 Series Vertical Through Hole Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 691-920
- Fabrikantnummer:
- 55458-3405
- Fabrikant:
- Molex
Subtotaal (1 zak van 60 eenheden)*
€ 207,17
(excl. BTW)
€ 250,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 207,17 | € 3,453 |
*prijsindicatie
- RS-stocknr.:
- 691-920
- Fabrikantnummer:
- 55458-3405
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Series | 55458 | |
| Product Type | Header | |
| Pitch | 2mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Series 55458 | ||
Product Type Header | ||
Pitch 2mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
- Land van herkomst:
- JP
The Molex Polyester Housing illustrates Advanced engineering designed for high-performance connectivity. This product features a glass-filled UL 94V-0 material, ensuring durability and reliability under varying environmental conditions. Specifically crafted for efficient compatibility with injectors, it provides precise dimensions for ejectors in an open position, making it Ideal for complex applications. The design adheres to stringent general tolerances and showcases a commitment to quality, ensuring consistent manufacturing standards often required in modern electronics. This housing design not only enhances functionality but also contributes to the overall integrity of the assembly, making it a cornerstone for effective electronic solutions.
Constructed from Durable polyester with glass filler for superior strength
Rated UL 94V-0, ensuring compliance with stringent fire safety requirements
Designed for effective compatibility with injectors, facilitating seamless integration
Ejector dimensions are specified for optimal performance in open positions
General tolerances are strictly maintained, ensuring high-precision applications
The product's grey colour provides a NEUTRAL and professional aesthetic in installations
Offers longevity in demanding environments due to its robust material composition
Gerelateerde Links
- Molex 55763 Series Vertical Surface PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- Molex 55909 Series Vertical Surface Header, 30 Contact(s), 0.4 mm Pitch, 2 Row, Shrouded
- Molex 52901 Series Vertical Surface Header, 30 Contact(s), 0.635 mm Pitch, 2 Row, Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
