Phoenix Contact Connector Kit Containing SMD Female Connector

Afbeelding representeert productcategorie

Subtotaal (1 verpakking van 280 eenheden)*

€ 837,80

(excl. BTW)

€ 1.013,74

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 29 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 837,80€ 2,992

*prijsindicatie

RS-stocknr.:
487-777
Fabrikantnummer:
1374877
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Kit Type

Connector Kit

Product Type

PCB Connector Kit

Kit Contents

SMD Female Connector

Standards/Approvals

IEC 60068-2-27:2008-02, IEC 60512-5-2:2002-02, cUL Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, UL Recognised, IEC 60512-9-1:2010-03, IEC 60512-4-1:2003-05, IEC 60068-2-6:2007-12

Land van herkomst:
CN
The Phoenix Contact SMD female connector revolutionises connectivity by facilitating high-speed data transmission at speeds up to 28 Gbps. Designed for versatility, this connector supports both board-to-board and wire-to-board configurations, making it an Ideal solution for varied applications. It boasts a robust construction tailored for SMD soldering, ensuring ease of assembly and enhanced performance in Compact spaces. The product is optimised for signal integrity, making it a reliable choice for demanding environments. With gold-plated contact points ensuring stable long-term transmission, users can expect consistent performance and durability. This connector not only meets but exceeds industry standards, providing users with peace of mind and a trustworthy component for their designs.

Ensures high-speed data transmission without compromising quality

Offers flexibility with a range of connector positions from 6 to 100

Includes support during device development with comprehensive design resources

Robust construction designed for harsh operating conditions

Reduces development time with tailored simulations for data integrity

Features moisture-sensitive level management for enhanced reliability

Allows for easy integration into various applications with simple mounting processes

Classified for low flammability to reduce risks in applications

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.