TE Connectivity Receptacle for use with PCB Connector
- RS-stocknr.:
- 479-938
- Artikelnummer Distrelec:
- 304-58-559
- Fabrikantnummer:
- 3-641201-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 150 eenheden)*
€ 284,18
(excl. BTW)
€ 343,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 284,18 | € 1,895 |
*prijsindicatie
- RS-stocknr.:
- 479-938
- Artikelnummer Distrelec:
- 304-58-559
- Fabrikantnummer:
- 3-641201-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- Land van herkomst:
- CN
The TE Connectivity Connector assembly offers a sophisticated solution for insulation displacement connections, specifically designed for wire-to-board applications. Featuring a versatile receptacle, this product provides optimal compatibility with stranded discrete wire types, ensuring reliable and efficient performance across various setups. With its robust construction and thoughtful design, it meets the rigorous demands of contemporary electronic implementations. The connector's sleek nylon housing balances both durability and aesthetic appeal, making it a preferred choice for engineers and developers aiming for resilience in their designs. It efficiently supports signal circuit applications while maintaining compliance with key industry standards, further enhancing its credibility and utility across diverse technological environments.
Offers normal insertion force for seamless operation
Engineered for excellent contact retention within the housing
Exhibits a wide operating temperature range for versatile applications
Utilises insulation displacement termination method for easy installation
Compatible with multiple agency and safety standards, ensuring reliability
Designed with a compact footprint for space-constrained designs
Available in bulk packaging, providing a cost-effective solution for large projects
Gerelateerde Links
- TE Connectivity Receptacle for use with PCB Connector
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
