Tektronix DPO2004B DPO2000 Series Bench Oscilloscope, 4 Analogue Channels, 70MHz - UKAS Calibrated
- RS-stocknr.:
- 766-3207
- Fabrikantnummer:
- DPO2004B
- Fabrikant:
- Tektronix
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 766-3207
- Fabrikantnummer:
- DPO2004B
- Fabrikant:
- Tektronix
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tektronix | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Series | DPO2000 | |
| Calibrated | UKAS | |
| Interface | USB | |
| Power Source | Mains | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 4ns/div | |
| Screen Size | 7in | |
| Sample Rate Random | 1 G samples/s | |
| Vertical Resolution | 8 bit | |
| Dimensions | 377 x 134 x 180mm | |
| Weight | 3.6kg | |
| Maximum Time Base | 100s/div | |
| Length | 377mm | |
| Record Length | 1M points/ch | |
| Height | 180mm | |
| Safety Category | CAT II 300 V | |
| Rise Time | 5ns | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Alles selecteren | ||
|---|---|---|
Merk Tektronix | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Series DPO2000 | ||
Calibrated UKAS | ||
Interface USB | ||
Power Source Mains | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 4ns/div | ||
Screen Size 7in | ||
Sample Rate Random 1 G samples/s | ||
Vertical Resolution 8 bit | ||
Dimensions 377 x 134 x 180mm | ||
Weight 3.6kg | ||
Maximum Time Base 100s/div | ||
Length 377mm | ||
Record Length 1M points/ch | ||
Height 180mm | ||
Safety Category CAT II 300 V | ||
Rise Time 5ns | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
Vrijgesteld
- Land van herkomst:
- CN
Supplied with
10X passive probe (1 per analog channel), installation & safety manual and translated front-panel overlay, documentation CD, OpenChoice® desktop software, calibration certificates, power cord
Gerelateerde Links
- Tektronix DPO2004B DPO2000 Series Bench Oscilloscope, 4 Analogue Channels, 70MHz - RS Calibrated
- Tektronix DPO2004B DPO2000 Series, 70MHz Bench Oscilloscope, 4 Analogue Channels
- Tektronix DPO2002B DPO2000 Series Digital Portable Oscilloscope, 2 Analogue Channels, 70MHz - UKAS Calibrated
- Tektronix DPO2024 DPO2000 Series Bench Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated
- Tektronix DPO2002B DPO2000 Series Digital Portable Oscilloscope, 2 Analogue Channels, 70MHz - RS Calibrated
- Tektronix DPO2024 DPO2000 Series Bench Oscilloscope, 4 Analogue Channels, 200MHz - RS Calibrated
- Tektronix DPO2014 DPO2000 Series Digital Portable Oscilloscope, 4 Analogue Channels, 100MHz - UKAS Calibrated
- Tektronix DPO2002B DPO2000 Series, 70MHz Portable Oscilloscope, 2 Analogue Channels
