IQD 19.2MHz OCXO Oscillator, 7.5 x 5.5 mm ±0.02ppm HCMOSLFOCXO094146
- RS-stocknr.:
- 566-010
- Fabrikantnummer:
- LFOCXO094146
- Fabrikant:
- IQD
Subtotaal (1 eenheid)*
€ 43,37
(excl. BTW)
€ 52,48
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,37 |
*prijsindicatie
- RS-stocknr.:
- 566-010
- Fabrikantnummer:
- LFOCXO094146
- Fabrikant:
- IQD
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
| Merk | IQD | |
| Oscillator Type | OCXO | |
| Output Frequency | 19.2MHz | |
| Frequency Stability | ±0.02ppm | |
| Load Capacitance | 15pF | |
| Package Type | 7.5 x 5.5 mm | |
| Output Level | HCMOS | |
| Alles selecteren | ||
|---|---|---|
Merk IQD | ||
Oscillator Type OCXO | ||
Output Frequency 19.2MHz | ||
Frequency Stability ±0.02ppm | ||
Load Capacitance 15pF | ||
Package Type 7.5 x 5.5 mm | ||
Output Level HCMOS | ||
- Land van herkomst:
- CN
Metric Sizes
Note
For safety reasons, the heater block and/or sheath MUST be bonded to earth
The IQD Oven controlled crystal oscillator OCXO in a miniature 7.5 by 5.5 millimeter package with a frequency of 19.20 megahertz.
Output Compatibility HCMOS
Drive Capability 15pF
Rise and Fall Time 6.0ns maximum
Duty Cycle 45/56
Drive Capability 15pF
Rise and Fall Time 6.0ns maximum
Duty Cycle 45/56
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Designed to provide localised heat to a restricted work area requiring close thermal control
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Gerelateerde Links
- IQD 20MHz OCXO Oscillator, 7.5 x 5.5 mm ±0.02ppm HCMOSLFOCXO094148
- IQD 10MHz OCXO Oscillator, 7.5 x 5.5 mm ±0.02ppm HCMOSLFOCXO094144
- IQD 10MHz OCXO Oscillator, ±10ppb HCMOSLFOCXO070939Bulk
- IQD 10MHz OCXO Oscillator, ±10ppb HCMOSLFOCXO065520Bulk
- IQD 10MHz OCXO Oscillator, 36x27mm DIP ±1ppb SinewaveLFOCXO063815Bulk
- IQD, 10MHz OCXO Oscillator, ±0.0015ppm Sinewave LFRBXO059244Bulk
- Micro Crystal 10MHz OCXO Oscillator, PDIP ±0.2ppm HCMOSOCXOV-AV5-10.000
- IQD XO Oscillator LFSPXO018034