Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac/dc
- RS-stocknr.:
- 878-1754
- Artikelnummer Distrelec:
- 133-04-946
- Fabrikantnummer:
- 0273005.H
- Fabrikant:
- Littelfuse
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 7,55
(excl. BTW)
€ 9,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 100 stuk(s) vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 7,55 |
| 10 - 19 | € 7,16 |
| 20 - 24 | € 6,42 |
| 25 - 49 | € 5,77 |
| 50 + | € 5,22 |
*prijsindicatie
- RS-stocknr.:
- 878-1754
- Artikelnummer Distrelec:
- 133-04-946
- Fabrikantnummer:
- 0273005.H
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Current Rating | 5A | |
| Lead Orientation | Radial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Tin Coated Copper | |
| Body Diameter | 6.35mm | |
| Body Height | 8.89mm | |
| Wire Length | 4.32mm | |
| Wire Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.64mm | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Current Rating 5A | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Tin Coated Copper | ||
Body Diameter 6.35mm | ||
Body Height 8.89mm | ||
Wire Length 4.32mm | ||
Wire Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.64mm | ||
Littelfuse MICRO Series Fuses
The MICRO series from Littelfuse were originally developed for the U.S space program to provide reliability in a compact design.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features:
High breaking capacity
Plug-in with short or long leads options
High breaking capacity
Plug-in with short or long leads options
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 50mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 315mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 250V ac