Littelfuse PC Board Non Resettable Fuse, Radial 15mA, 125V ac/dc
- RS-stocknr.:
- 878-1410
- Fabrikantnummer:
- 0273.015V
- Fabrikant:
- Littelfuse
Subtotaal (1 eenheid)*
€ 35,91
(excl. BTW)
€ 43,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,91 |
*prijsindicatie
- RS-stocknr.:
- 878-1410
- Fabrikantnummer:
- 0273.015V
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Current Rating | 15mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Tin Coated Copper | |
| Body Diameter | 6.35mm | |
| Body Height | 8.89mm | |
| Wire Length | 4.32mm | |
| Wire Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.64mm | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Current Rating 15mA | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Tin Coated Copper | ||
Body Diameter 6.35mm | ||
Body Height 8.89mm | ||
Wire Length 4.32mm | ||
Wire Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.64mm | ||
- Land van herkomst:
- MX
Littelfuse MICRO Series Fuses
The MICRO series from Littelfuse were originally developed for the U.S space program to provide reliability in a compact design.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features:
High breaking capacity
Plug-in with short or long leads options
High breaking capacity
Plug-in with short or long leads options
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Littelfuse PC Board Non Resettable Fuse, Radial 50mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 315mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 31mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 200mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 50mA, 125V ac/dc