Schurter PC Board Non Resettable Fuse, Radial 40mA, 250V ac
- RS-stocknr.:
- 866-8402
- Fabrikantnummer:
- 0034.6000
- Fabrikant:
- Schurter
Subtotaal (1 verpakking van 100 eenheden)*
€ 59,30
(excl. BTW)
€ 71,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 900 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,593 | € 59,30 |
*prijsindicatie
- RS-stocknr.:
- 866-8402
- Fabrikantnummer:
- 0034.6000
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 40mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Body Diameter | 8.5mm | |
| Body Height | 8.5mm | |
| Wire Length | 18.8mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.64mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 40mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Diameter 8.5mm | ||
Body Height 8.5mm | ||
Wire Length 18.8mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.64mm | ||
- Land van herkomst:
- CH
Schurter MSF Series
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals.
Low breaking capacity
Quick-Acting
Quick-Acting
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Schurter PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 4A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 250mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 200mA, 250V ac