Littelfuse PC Board Non Resettable Fuse, Radial 80mA, 277V ac/dc
- RS-stocknr.:
- 820-7218
- Fabrikantnummer:
- 0305.080H
- Fabrikant:
- Littelfuse
Subtotaal (1 eenheid)*
€ 18,27
(excl. BTW)
€ 22,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,27 |
*prijsindicatie
- RS-stocknr.:
- 820-7218
- Fabrikantnummer:
- 0305.080H
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Current Rating | 80mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 277V ac/dc | |
| Fuse Speed | F | |
| Body Material | Epoxy Coated | |
| Body Diameter | 9mm | |
| Body Height | 15.6mm | |
| Wire Length | 5mm | |
| Wire Pitch | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Wire Diameter | 0.64mm | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Current Rating 80mA | ||
Lead Orientation Radial | ||
Voltage Rating 277V ac/dc | ||
Fuse Speed F | ||
Body Material Epoxy Coated | ||
Body Diameter 9mm | ||
Body Height 15.6mm | ||
Wire Length 5mm | ||
Wire Pitch 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
Wire Diameter 0.64mm | ||
Littelfuse PICO 305 Series Fuses
Littelfuse PICO 305 Series fuse offer a range of encapsulated fuses, it was designed to limit the energy and temperature generated during its operation. UL 913 standard approved for Intrinsically Safe Electrical Equipment to operate in hazardous locations makes them ideal for use in
oil, gas, mine, chemical, and pharmaceutical industries.
oil, gas, mine, chemical, and pharmaceutical industries.
High Interrupting Rating of1500A
Well suited for 277V application
Current rating options from 0.050 to 0.750A
Designed for operation in a range of hazardous environments
Sealed
Well suited for 277V application
Current rating options from 0.050 to 0.750A
Designed for operation in a range of hazardous environments
Sealed
Special Application Fuses
Gerelateerde Links
- Littelfuse PC Board Non Resettable Fuse, Radial 160mA, 277V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 10A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 50mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 315mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 250mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac