Littelfuse SMD Non Resettable Fuse 2A, 32V
- RS-stocknr.:
- 820-7189
- Fabrikantnummer:
- 0441002.WR
- Fabrikant:
- Littelfuse
Subtotaal (1 verpakking van 100 eenheden)*
€ 77,80
(excl. BTW)
€ 94,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,778 | € 77,80 |
*prijsindicatie
- RS-stocknr.:
- 820-7189
- Fabrikantnummer:
- 0441002.WR
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Current Rating | 2A | |
| Voltage Rating | 32V | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 1.54mm | |
| Body Width | 0.85mm | |
| Body Height | 0.502mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 1.54 x 0.85 x 0.502mm | |
| Terminal Material | Nickel, Silver, Tin | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Current Rating 2A | ||
Voltage Rating 32V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 1.54mm | ||
Body Width 0.85mm | ||
Body Height 0.502mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Dimensions 1.54 x 0.85 x 0.502mm | ||
Terminal Material Nickel, Silver, Tin | ||
Littelfuse 441 Series Fuses
Littelfuse 441 Series fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC and high inrush currents. Ideal for handheld electronics, LCD displays, battery packs, hard disk drives, SD memory cards and automotive electronics applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Littelfuse SMD Non Resettable Fuse 3A, 32V
- Littelfuse SMD Non Resettable Fuse 6A, 32V
- Littelfuse SMD Non Resettable Fuse 5A, 32V
- Littelfuse SMD Non Resettable Fuse 2A, 63V
- Littelfuse SMD Non Resettable Fuse 7A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 8A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 3.5A, 32V
- Littelfuse SMD Non Resettable Fuse 250mA, 32V