Littelfuse SMD Non Resettable Fuse 375mA, 63V dc
- RS-stocknr.:
- 820-7098
- Fabrikantnummer:
- 0438.375WR
- Fabrikant:
- Littelfuse
Subtotaal (1 verpakking van 100 eenheden)*
€ 82,90
(excl. BTW)
€ 100,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 2.400 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,829 | € 82,90 |
*prijsindicatie
- RS-stocknr.:
- 820-7098
- Fabrikantnummer:
- 0438.375WR
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Current Rating | 375mA | |
| Voltage Rating | 63V dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 1.54mm | |
| Body Width | 0.85mm | |
| Body Height | 0.502mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 1.54 x 0.85 x 0.502mm | |
| Terminal Material | Nickel, Silver, Tin | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Current Rating 375mA | ||
Voltage Rating 63V dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 1.54mm | ||
Body Width 0.85mm | ||
Body Height 0.502mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Dimensions 1.54 x 0.85 x 0.502mm | ||
Terminal Material Nickel, Silver, Tin | ||
Littelfuse 438 Series Fast Acting Fuses
Littelfuse 438 Series fast acting fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC. Ideal for handheld electronics, LCD displays, battery packs, hard disk drives and SD memory cards applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Littelfuse SMD Non Resettable Fuse 375mA, 125V
- Littelfuse SMD Non Resettable Fuse 375mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 63V
- Littelfuse SMD Non Resettable Fuse 1.5A, 63V
- Littelfuse SMD Non Resettable Fuse 1.75A, 63V
- Littelfuse SMD Non Resettable Fuse 250mA, 63V dc
- Littelfuse SMD Non Resettable Fuse 500mA, 63V dc
- Littelfuse SMD Non Resettable Fuse 750mA, 63V dc