Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 5,93
(excl. BTW)
€ 7,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 570 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,593 | € 5,93 |
| 50 - 240 | € 0,558 | € 5,58 |
| 250 - 490 | € 0,529 | € 5,29 |
| 500 - 990 | € 0,498 | € 4,98 |
| 1000 + | € 0,473 | € 4,73 |
*prijsindicatie
- RS-stocknr.:
- 767-5131
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 6.3A | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Body Length | 8.35mm | |
| Body Width | 4.3mm | |
| Body Height | 7.7mm | |
| Wire Length | 22mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 63 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.62mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 6.3A | ||
Lead Orientation Radial | ||
Voltage Rating 250V | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Length 8.35mm | ||
Body Width 4.3mm | ||
Body Height 7.7mm | ||
Wire Length 22mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 63 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.62mm | ||
- Land van herkomst:
- TW
RS Fast Acting TE5 Fuses
RS fast acting TE5 fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Schurter PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- RS PRO PC Board Non Resettable Fuse 6.3A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 315mA, 250V
- Littelfuse PC Board Non Resettable Fuse, Radial 10A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2A, 250V ac