Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 764-9514
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 1.5A | |
| Lead Orientation | Axial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | T | |
| Body Material | Epoxy Coated | |
| Body Diameter | 2.65mm | |
| Body Height | 7.1mm | |
| Wire Length | 28mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.65mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 1.5A | ||
Lead Orientation Axial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed T | ||
Body Material Epoxy Coated | ||
Body Diameter 2.65mm | ||
Body Height 7.1mm | ||
Wire Length 28mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 125 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.65mm | ||
- Land van herkomst:
- TW
RS Time Lag Axial Fuses
RS time lag axial fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Littelfuse PC Board Non Resettable Fuse, Axial 1.5A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Axial 1.5A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 1.5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 250mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 1.5A, 125V ac/dc