Subtotaal (1 verpakking van 10 eenheden)*
€ 4,70
(excl. BTW)
€ 5,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Wordt opgeheven
- Laatste 10 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,47 | € 4,70 |
*prijsindicatie
- RS-stocknr.:
- 764-9508
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 15A | |
| Lead Orientation | Axial | |
| Voltage Rating | 32V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Epoxy Coated | |
| Body Diameter | 2.65mm | |
| Body Height | 7.1mm | |
| Wire Length | 28mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 50 A @ 32 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 15A | ||
Lead Orientation Axial | ||
Voltage Rating 32V ac/dc | ||
Fuse Speed FF | ||
Body Material Epoxy Coated | ||
Body Diameter 2.65mm | ||
Body Height 7.1mm | ||
Wire Length 28mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 V dc, 50 A @ 32 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.8mm | ||
- Land van herkomst:
- TW
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Littelfuse PC Board Non Resettable Fuse, Axial 15A, 32V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 12A, 32V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 7A, 250V ac
- Schurter PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 250mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 250mA, 250V ac