RS PRO Non-Resettable Surface Mount Fuse 1A, 63V ac/dc

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
764-9431P
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Current Rating

1A

Voltage Rating

63V ac/dc

Fuse Speed

T

Body Material

FR4 Board

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Land van herkomst:
TW

RS Slow Blow 0603 SMD Fuses


RS slow blow 0603 SMD fuses are a convenient and reliable solution to a vast array of application requirements.


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.