Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- RS-stocknr.:
- 541-3625
- Fabrikantnummer:
- 0452001.MRL
- Fabrikant:
- Littelfuse
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 25,97
(excl. BTW)
€ 31,42
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 170 stuk(s) klaar voor verzending
- 320 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 2,597 | € 25,97 |
| 100 - 490 | € 2,062 | € 20,62 |
| 500 - 1490 | € 1,696 | € 16,96 |
| 1500 - 2490 | € 1,491 | € 14,91 |
| 2500 + | € 1,436 | € 14,36 |
*prijsindicatie
- RS-stocknr.:
- 541-3625
- Fabrikantnummer:
- 0452001.MRL
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Current Rating | 1A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 6.1mm | |
| Body Width | 2.69mm | |
| Body Height | 2.69mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 6.1 x 2.69 x 2.69mm | |
| Terminal Material | Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Current Rating 1A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.69mm | ||
Body Height 2.69mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 125 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 6.1 x 2.69 x 2.69mm | ||
Terminal Material Gold Plated | ||
Littelfuse 452 Series NANO2 Surface Mount Fuses
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.
Time-lag
Small size
Low temperature de-rating
Small size
Low temperature de-rating
Approvals
CSA, UL
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 8A, 125V
- Littelfuse SMD Non Resettable Fuse 1A, 125V
- Littelfuse SMD Non Resettable Fuse 7A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac/dc