RS PRO SMD Non-Resettable Surface Mount Fuse 8A, 125V
- RS-stocknr.:
- 252-2213
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 50 eenheden)*
€ 10,15
(excl. BTW)
€ 12,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,203 | € 10,15 |
*prijsindicatie
- RS-stocknr.:
- 252-2213
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 8A | |
| Voltage Rating | 125V | |
| Fuse Speed | Fast Acting | |
| Body Material | Ceramic | |
| Body Length | 3.1mm | |
| Body Width | 1.6mm | |
| Body Height | 0.9mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 3.1 x 1.6 x 0.9mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 8A | ||
Voltage Rating 125V | ||
Fuse Speed Fast Acting | ||
Body Material Ceramic | ||
Body Length 3.1mm | ||
Body Width 1.6mm | ||
Body Height 0.9mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 3.1 x 1.6 x 0.9mm | ||
- Land van herkomst:
- TW
RS PRO SMD LTCC Ceramic Fast Acting Fuse (1206)
A ceramic fast acting SMD fuse (fast blow fuse) intended to protect against short circuits, power surges and mismatched loads to avoid permanent damage to sensitive electronics and electrical systems.
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in wireless chargers the SMD fast acting fuse is suitable for a wide range of applications, including:
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in wireless chargers the SMD fast acting fuse is suitable for a wide range of applications, including:
Storage system power
Colling fan systems
Battery management systems (battery packs)
Server power
Colling fan systems
Battery management systems (battery packs)
Server power
Features and Benefits
- LTCC (Low Temperature Co-Fired Ceramic)
- High degree of inrush current capability
- Precise melting time
- Surface mount fuse
- Breaking capacity of 100 A @ 63 V dc
- Operating temperature range of -55°C to +125°C
- Dimensions of 3.1 x 1.6 x 0.9 mm
Standards and Approvals: AEC-Q200, RoHS/ REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Gerelateerde Links
- RS PRO SMD Non-Resettable Surface Mount Fuse 8A, 125V
- Littelfuse SMD Non Resettable Fuse 8A, 125V
- Schurter SMD Non Resettable Fuse 8A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 8A, 125V ac
- RS PRO SMD Non-Resettable Surface Mount Fuse 8A, 63V
- Bourns Non Resettable Fuse 8A, 125V ac
- RS PRO SMD Non Resettable Fuse 1.5A, 125V
- RS PRO SMD Non Resettable Fuse 400mA, 125V