RS PRO SMD Non-Resettable Surface Mount Fuse 2.5A, 63V

Subtotaal (1 verpakking van 50 eenheden)*

€ 8,90

(excl. BTW)

€ 10,75

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 2.700 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 0,178€ 8,90

*prijsindicatie

RS-stocknr.:
252-2196
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Current Rating

2.5A

Voltage Rating

63V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Land van herkomst:
TW

RS PRO SMD LTCC Ceramic Fast Acting Fuse (1206)


A ceramic fast acting SMD fuse (fast blow fuse) intended to protect against short circuits, power surges and mismatched loads to avoid permanent damage to sensitive electronics and electrical systems.
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in wireless chargers the SMD fast acting fuse is suitable for a wide range of applications, including:

Storage system power
Colling fan systems
Battery management systems (battery packs)
Server power

Features and Benefits


  • LTCC (Low Temperature Co-Fired Ceramic)

  • High degree of inrush current capability

  • Precise melting time

  • Surface mount fuse

  • Breaking capacity of 100 A @ 63 V dc

  • Operating temperature range of -55°C to +125°C

  • Dimensions of 3.1 x 1.6 x 0.9 mm

Standards and Approvals: AEC-Q200, RoHS/ REACH compliant

Why RS PRO?


Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Gerelateerde Links