RS PRO SMD Non-Resettable Surface Mount Fuse 4A, 63V
- RS-stocknr.:
- 252-2175
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 252-2175
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 4A | |
| Voltage Rating | 63V | |
| Fuse Speed | Slow Blow | |
| Body Material | Ceramic | |
| Body Length | 3.1mm | |
| Body Width | 1.6mm | |
| Body Height | 0.9mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 3.1 x 1.6 x 0.9mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 4A | ||
Voltage Rating 63V | ||
Fuse Speed Slow Blow | ||
Body Material Ceramic | ||
Body Length 3.1mm | ||
Body Width 1.6mm | ||
Body Height 0.9mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 3.1 x 1.6 x 0.9mm | ||
- Land van herkomst:
- TW
RS PRO SMD LTCC Ceramic Slow Acting Fuse (1206)
A ceramic slow acting SMD fuse (slow blow fuse) intended to protect against short circuits, power surges and mismatched loads to avoid permanent damage to sensitive electronics and electrical systems.
Slow acting fuses, sometimes referred to as a slow blow or time delay fuse, are a type of fuse designed to withstand temporary surges in current above its current rating. Slow acting fuse are particularly useful to protect against short circuits where there is a sustained surge in power above the current rating.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space. Suitable for a range of applications and particularly suited for use in battery packs and cooling fan systems.
Slow acting fuses, sometimes referred to as a slow blow or time delay fuse, are a type of fuse designed to withstand temporary surges in current above its current rating. Slow acting fuse are particularly useful to protect against short circuits where there is a sustained surge in power above the current rating.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space. Suitable for a range of applications and particularly suited for use in battery packs and cooling fan systems.
Features and Benefits
- LTCC (Low Temperature Co-Fired Ceramic)
- High degree of inrush current capability
- Precise melting time
- Surface mount fuse
- Breaking capacity of 100 A @ 63 V dc
- Operating temperature range of -55°C to +125°C
- Dimensions of 3.1 x 1.6 x 0.9 mm
Standards and Approvals: AEC-Q200, RoHS/ REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Gerelateerde Links
- RS PRO SMD Non-Resettable Surface Mount Fuse 4A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 7A, 63V
- Schurter SMD Non Resettable Fuse 4A, 63V ac/dc
- RS PRO SMD Non Resettable Fuse 4A, 250V
- RS PRO SMD Non-Resettable Surface Mount Fuse 5A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 2.5A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 6A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 8A, 63V